text.skipToContent text.skipToNavigation

Manufacturer Part #

T55P106M004C0200

T55 Series 10 uF ±20% 4V High Performance Solid Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Vishay T55P106M004C0200 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 10µF
Rated Voltage: 4V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
3,000
$0.15
6,000
$0.148
9,000
$0.146
12,000+
$0.145
Product Variant Information section