text.skipToContent text.skipToNavigation

Manufacturer Part #

T55T476M004C0070

T55 Series 47uF ±20 % 4 V High Performance Solid Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55T476M004C0070 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 47µF
Rated Voltage: 4V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$840.00
USD
Quantity
Unit Price
3,000+
$0.28
Product Variant Information section