Manufacturer Part #
T55V156M035C0125
Tantalum Capacitors - 15uF 35volts 20% V Case 125 Max. ESR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2237 | ||||||||||
Product Specification Section
Vishay T55V156M035C0125 - Technical Attributes
Attributes Table
| Type: | Molded |
| Capacitance: | 15µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 125mΩ |
| Leakage Current: | 52.5µA |
| Dissipation Factor: | 10% |
| Ripple Current: | 1.22A |
| Operating Temp Range: | -55°C to +105°C |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
800
$0.635
1,600
$0.625
2,400
$0.62
3,200+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount