Manufacturer Part #
T55V227M2R5C0025
T55 Series 220 uF ±20% 2.5 V High Performance Polymer Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2140 | ||||||||||
Product Specification Section
Vishay T55V227M2R5C0025 - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 220µF |
| Rated Voltage: | 2.5V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 25mΩ |
| Dissipation Factor: | 10% |
| Ripple Current: | 2.73A |
| Operating Temp Range: | -55°C to +105°C |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
800
$0.56
1,600
$0.55
2,400
$0.545
3,200+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount