text.skipToContent text.skipToNavigation

Manufacturer Part #

T55V337M004C0015

T55 series 330uF 4V 20% 6.9x5.97x3.45 size Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Vishay T55V337M004C0015 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 330µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 15mΩ
Leakage Current: 132µA
Dissipation Factor: 10%
Ripple Current: 3.53A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$584.00
USD
Quantity
Unit Price
800
$0.73
1,600
$0.72
2,400+
$0.71
Product Variant Information section