text.skipToContent text.skipToNavigation

Manufacturer Part #

T59EE226M050C0100

tant cap 50v e case 20% tol pol

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T59EE226M050C0100 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 22µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.1Ω
Leakage Current: 110µA
Ripple Current: 1572mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  4.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$1,484.00
USD
Quantity
Unit Price
400+
$3.71
Product Variant Information section