Manufacturer Part #
TACL106K010XTA
TAC Series 10 uF ±10 % 10 V Surface Mount Standard Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TACL106K010XTA - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 10µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
500
$0.615
1,000
$0.605
1,500
$0.60
2,000
$0.595
2,500+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount