text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA106M010RNJ

TAJ Series 10 uF ±20 % 10 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
KYOCERA AVX TAJA106M010RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJA106M010R is a 0.126” x 0.063” package 10 volt  10 mf capacitor with a tolerance of +/- 20%. The TAJA106M010R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
366,000
USA:
366,000
On Order:
0
Factory Stock:Factory Stock:
44,000
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.40
USD
Quantity
Unit Price
2,000
$0.0682
4,000
$0.067
8,000
$0.0659
10,000
$0.0655
30,000+
$0.0633
Product Variant Information section