Manufacturer Part #
TAJA225K016SNJ
TAJ Series 1206 2.2 uF 16 V ±10% SMT Standard Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2331 | ||||||||||
Product Specification Section
KYOCERA AVX TAJA225K016SNJ - Product Specification
KYOCERA AVX TAJA225K016SNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 2.2µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
8,000
$0.071
16,000
$0.0698
24,000+
$0.0686
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Mounting Method:
Surface Mount