Manufacturer Part #
TAJA226M010RNJ
TAJ Series 22 uF ±20 % 10 V Surface Mount Standard Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2250 | ||||||||||
Product Specification Section
KYOCERA AVX TAJA226M010RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 22µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.088
4,000
$0.0865
6,000
$0.0856
10,000
$0.0845
20,000+
$0.0821
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount