Manufacturer Part #
TAJA475K025RNJ
TAJ Series 4.7 uF ±10 % 25 V Surface Mount Standard Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
KYOCERA AVX TAJA475K025RNJ - Product Specification
KYOCERA AVX TAJA475K025RNJ - Technical Attributes
Attributes Table
| Type: | Molded |
| Capacitance: | 4.7µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 3.1Ω |
| Leakage Current: | 1.2µA |
| Dissipation Factor: | 6% |
| Ripple Current: | 156mA |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.0993
4,000
$0.0975
6,000
$0.0964
8,000
$0.0957
10,000+
$0.0934
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount