Manufacturer Part #
TAJA684K035RNJ
TAJ Series 1206 0.68 uF 35 V ±10% SMT Standard Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAJA684K035RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 0.68µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 8Ω |
| Leakage Current: | 0.5µA |
| Dissipation Factor: | 4% |
| Ripple Current: | 97mA |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.127
4,000
$0.125
6,000
$0.124
10,000+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount