Manufacturer Part #
TAJA685K016RNJ
TAJ Series 6.8 uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
KYOCERA AVX TAJA685K016RNJ - Product Specification
KYOCERA AVX TAJA685K016RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 6.8µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
148,000
USA:
148,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.0849
4,000
$0.0834
6,000
$0.0826
10,000
$0.0815
20,000+
$0.0792
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount