Manufacturer Part #
TAJB106K025RNJ
TAJ Series 10 uF ±10 % 25 V Surface Mount Standard Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2105 | ||||||||||
Product Specification Section
KYOCERA AVX TAJB106K025RNJ - Product Specification
KYOCERA AVX TAJB106K025RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 10µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 2.5Ω |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1411 (3528 Metric) |
| Dimension: | L 3.5mm x W 2.8mm x H 2.1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,841
USA:
10,841
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.485
15
$0.40
50
$0.36
250
$0.31
1,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount