text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB107M006RNJ

TAJ Series 100 uF ±20 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TAJB107M006RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
766
USA:
766
Cost Per Unit
$3.93
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.43 USD Each
Total
$7.86
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.