Manufacturer Part #
TAJB156K016RNJ
TAJ Series 15 uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1831 | ||||||||||
Product Specification Section
KYOCERA AVX TAJB156K016RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 15µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
212
USA:
212
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.43
15
$0.35
50
$0.31
250
$0.26
1,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount