Manufacturer Part #
TAJB475K025RNJ
TAJ Series 4.7 uF ±10 % 25 V Surface Mount Standard Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2101 | ||||||||||
Product Specification Section
KYOCERA AVX TAJB475K025RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 4.7µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 1.5Ω |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1411 (3528 Metric) |
| Dimension: | L 3.5mm x W 2.8mm x H 2.1mm |
| Mounting Method: | Surface Mount |
Features & Applications
TAJ Series Standard Tantalum
The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.
The TAJB475K025R is a 0.138” x 0.110” package 25 volt 4.7 mf capacitor with a tolerance of +/- 10%. The TAJB475k025R is lead free and comes in 7 inch reels.For detail technical characteristic and performance capabilities see the datasheet.
Pricing Section
Global Stock:
145
USA:
145
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.43
15
$0.345
50
$0.31
250
$0.26
1,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount