Manufacturer Part #
TAJC107M006RNJ
TAJ Series 100 uF ±20 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAJC107M006RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 100µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Case Size: | 2312 (6032 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.177
1,500
$0.173
2,500
$0.172
5,000
$0.17
10,000+
$0.166
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount