Manufacturer Part #
TAJD107M016RNJ
TAJ Series 100 uF ±20 % 16 V Surface Mount Standard Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2238 | ||||||||||
Product Specification Section
KYOCERA AVX TAJD107M016RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 100µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
TAJ Series Standard Tantalum
The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.
The TAJD107M016R is a 0.287” x 0.170” package 16 volt 100 mf capacitor with a tolerance of +/- 20%. The TAJD107M016R is lead free and comes in 7 inch reels.For detail technical characteristic and performance capabilities see the datasheet.
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.755
5
$0.68
30
$0.60
100
$0.545
250+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount