Manufacturer Part #
TAJD476K010RNJ
TAJ Series 47 uF ±10% 10V Surface Mount Standard Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1848 | ||||||||||
Product Specification Section
KYOCERA AVX TAJD476K010RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 47µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
TAJ Series Standard Tantalum
The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.
The TAJD476K010R is a 0.287” x 0.170” package 10 volt 47 mf capacitor with a tolerance of +/- 10%. The TAJD476K010R is lead free and comes in 7 inch reels.For detail technical characteristic and performance capabilities see the datasheet.
Pricing Section
Global Stock:
157
USA:
157
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.56
5
$0.50
30
$0.435
100
$0.39
250+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount