Manufacturer Part #
TAJD685M050RNJ
TAJ Series 6.8 uF ±20 % 50 V Surface Mount Standard Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAJD685M050RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 6.8µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.73
1,000
$0.72
1,500
$0.715
2,000
$0.71
2,500+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount