text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJD686M016RNJ

TAJ Series 68 uF ±20 % 16 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
KYOCERA AVX TAJD686M016RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.00
USD
Quantity
Unit Price
500
$0.56
1,000
$0.55
1,500
$0.545
2,500+
$0.53
Product Variant Information section