Manufacturer Part #
TAJE686K025RNJ
TAJ Series 68 uF ±10 % 25 V Surface Mount Standard Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
KYOCERA AVX TAJE686K025RNJ - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 68µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
400
$0.86
800
$0.845
1,200
$0.84
1,600
$0.835
2,000+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount