text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJV226M050RNJV

TAJ Series 22 uF ±20 % 50 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJV226M050RNJV - Technical Attributes
Attributes Table
Capacitance: 22µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.6Ω
Leakage Current: 11µA
Dissipation Factor: 8%
Ripple Current: 645mA
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 2924 (7361 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,008.00
USD
Quantity
Unit Price
400+
$2.52
Product Variant Information section