text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJV686M035RNJ

TAJ Series 68 uF ±20 % 35 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJV686M035RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 2924 (7361 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2800
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,508.00
USD
Quantity
Unit Price
400
$1.64
800
$1.62
1,200+
$1.61
Product Variant Information section