text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP105K050SCS

TAP Series 1uF ±10 % 50V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
KYOCERA AVX TAP105K050SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 1µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  10mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,125
USA:
1,125
125
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
150
$0.144
400
$0.142
1,250
$0.139
2,500
$0.137
7,500+
$0.132
Product Variant Information section