Manufacturer Part #
TAP106K016SCS
TAP Series 10uF ±10% 16 V Radial Solid Resin Dipped Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
KYOCERA AVX TAP106K016SCS - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 10µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dimension: | L 10.5mm x D 5mm |
| Mounting Method: | Through Hole |
Features & Applications
The TAP106K016SCS is a 16 V, 10 µF and ±10% Tolerance Solid Resin Dipped Radial Tantalum Capacitor.
Product Specifications:
- Capacitance: 10µF
- Voltage : Rated 16V
- Tolerance: ±10%
- ESR (Equivalent Series Resistance) : 3.2 Ohm
- Type: Conformal Coated
- Operating Temperature: -55°C ~ 125°C
- Mounting Type: Through Hole
- Package / Case: Radial
- Size / Dimension: 0.197" Dia (5.00mm)
- Height : Seated (Max) 0.354" (9.00mm)
- Lead Spacing: 0.098" (2.50mm)
- Manufacturer Size Code : D
- Features : General Purpose
Applications:
- Automotive
- Computers
- Industrial
Pricing Section
Global Stock:
1,807
USA:
1,807
Factory Lead Time:
17 Weeks
Quantity
Unit Price
125
$0.172
300
$0.169
1,000
$0.165
2,000
$0.163
5,000+
$0.157
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole