text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP106K025SCS

TAP Series 10uF ±10% 25 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
KYOCERA AVX TAP106K025SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  10.5mm x D  5.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,164
USA:
2,164
20,164
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.75
USD
Quantity
Unit Price
125
$0.19
300
$0.187
1,000
$0.183
2,000
$0.18
5,000+
$0.174
Product Variant Information section