Manufacturer Part #
TAP107K010HSB
TAP Series 100 uF ±10% 10 V Radial Solid Resin Dipped Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAP107K010HSB - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 100µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Dimension: | L 14mm x D 8.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
500
$0.55
1,000
$0.54
1,500
$0.535
2,500+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole