text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP107K010SRW

TAP Series 100 uF ±10% 10V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP107K010SRW - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±10%
Dimension: L  14mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
500
$0.58
1,000
$0.57
1,500
$0.565
2,000
$0.56
2,500+
$0.55
Product Variant Information section