Manufacturer Part #
TAP107M020CCS
TAP Series 100 uF 20 V ±20% Radial Solid Resin Dipped Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAP107M020CCS - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 100µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.6Ω |
| Leakage Current: | 16µA |
| Dissipation Factor: | 10% |
| Operating Temp Range: | -55°C to +125°C |
| Lead Spacing: | 5mm |
| Dimension: | L 16mm x D 9mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100
$0.985
200
$0.955
300
$0.96
400
$0.955
500
$0.915
1,000
$0.935
1,500+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole