Manufacturer Part #
TAP226K050CCS
TAP Series 22 uF ±10 % 50 V Radial Solid Resin Dipped Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAP226K050CCS - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 22µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dimension: | L 14mm x D 9mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
15
$1.69
40
$1.67
125
$1.64
250
$1.63
750+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole