Manufacturer Part #
TAP227M010CCS
TAP Series 220 uF ±20 % 10 V Radial Solid Resin Dipped Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAP227M010CCS - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 220µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Dimension: | L 17mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
20
$1.11
50
$1.09
150
$1.08
300
$1.07
1,000+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole