text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP335K035SRW

TAP Series 3.3 uF ±10% 35V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP335K035SRW - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 3.3µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  10.5mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1250
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.00
USD
Quantity
Unit Price
1,250
$0.132
2,500
$0.13
3,750
$0.129
6,250
$0.128
12,500+
$0.125
Product Variant Information section