Manufacturer Part #
TAP336K025CCS
TAP Series 33 uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAP336K025CCS - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 33µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Dimension: | L 13mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
30
$0.695
100
$0.68
250
$0.665
500
$0.655
1,500+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole