Manufacturer Part #
TAP337K010CCS
TAP Series 330 uF 10 V ±10% Radial Solid Resin Dipped Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAP337K010CCS - Product Specification
KYOCERA AVX TAP337K010CCS - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 330µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 800mΩ |
| Operating Temp Range: | -55°C to +125°C |
| Lead Spacing: | 5mm |
| Dimension: | L 16mm x D 9mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100
$1.34
200
$1.33
400
$1.31
1,500+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole