Manufacturer Part #
TAP474K035SCS
TAP Series 0.47uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
KYOCERA AVX TAP474K035SCS - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 0.47µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Dimension: | L 8.5mm x D 4.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
643
USA:
643
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
150
$0.131
400
$0.129
1,250
$0.126
2,500
$0.125
7,500+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole