text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP475K025SCS

TAP Series 4.7 uF ±10% 25 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
KYOCERA AVX TAP475K025SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 4.7µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  10mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
375
USA:
375
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.21
USD
Quantity
Unit Price
1
$0.205
150
$0.20
400
$0.197
1,500
$0.192
4,000+
$0.184
Product Variant Information section