Manufacturer Part #
TAP476K020HSB
TAP Series 47 uF ±10 % 20V Radial Solid Resin Dipped Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
KYOCERA AVX TAP476K020HSB - Product Specification
KYOCERA AVX TAP476K020HSB - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 47µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±10% |
| Dimension: | L 14mm x D 8.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
20
$1.24
50
$1.23
150
$1.21
300
$1.20
1,000+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole