text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP476M035FCS

TAP Series 47 uF ±20 % 35V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP476M035FCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 47µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  16mm x D  9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.00
USD
Quantity
Unit Price
100
$1.57
200
$1.55
400
$1.54
1,500+
$1.51
Product Variant Information section