Manufacturer Part #
TAP686K006SCS
TAP Series 68 uF ±10% 6.3 V Radial Solid Resin Dipped Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAP686K006SCS - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 68µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| Dimension: | L 11.5mm x D 6.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
50
$0.44
150
$0.43
400
$0.42
1,000
$0.415
2,500+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole