Manufacturer Part #
TAZF106K015CBSZ0000
TAZ Series 10 uF ±10 % 15 V Surface Mount Molded Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bulk |
||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
KYOCERA AVX TAZF106K015CBSZ0000 - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Rated Voltage: | 15V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 0.667Ω |
| Leakage Current: | 0.375µA |
| Dissipation Factor: | 6% |
| Ripple Current: | 0.387mA |
| Operating Temp Range: | -55°C to +125°C |
| Construction: | Rectangular |
| Dimension: | L 5.59mm x W 3.43mm x H 1.78mm |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
200+
$9.44
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk