text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJA106M006R0300

TCJ Series 10 uF ±20 % 6.3 V SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
KYOCERA AVX TCJA106M006R0300 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 10µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications

The TCJA106M006R0300 is part of TCJ series tantalum solid electrolytic chip capacitors with conductive polymer electrode

Features:

  • Conductive polymer electrode reduces ignition failure mode
  • Lower ESR
  • 3x reflow 260° C compatible
  • CV range: 0.47-220 μF / 2.5-63 V
  • 14 case sizes available
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$392.00
USD
Quantity
Unit Price
2,000
$0.196
4,000
$0.194
6,000
$0.193
8,000
$0.191
10,000+
$0.188
Product Variant Information section