Manufacturer Part #
TCJB336M010R0200
TCJ Series 33 uF ±20% 10 V SMT Solid Polymer Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
KYOCERA AVX TCJB336M010R0200 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Change NoticeTransition of Tantalum and Polymer capacitors from Rohm Japan and Rohm Thailand to KYOCERA AVX Components ThailandThis is the official notification that we will be transitioning production and equipment for Tantalum and Polymer Capacitors from Rohm Japan and Rohm Thailand to our Thailand Kyocera AVX Components. This transition will be taking place over the next 3 years with completion scheduled for January 2025.
Part Status:
KYOCERA AVX TCJB336M010R0200 - Technical Attributes
| Type: | Polymer |
| Capacitance: | 33µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Mounting Method: | Surface Mount |
Features & Applications
The TCJB336M010R0200 is part of TCJ series tantalum solid electrolytic chip capacitors with conductive polymer electrode.
Features:
- Conductive polymer electrode reduces ignition failure mode
- Lower ESR
- 3x reflow 260°C compatible
- CV range: 0.47-220 μF / 2.5-63 V
- 14 case sizes available?
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount