Manufacturer Part #
TCJC475M050R0200
TCJ Series 4.7 uF 50 V ±20% SMT Solid Polymer Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
KYOCERA AVX TCJC475M050R0200 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Change NoticeTransition of Tantalum and Polymer capacitors from Rohm Japan and Rohm Thailand to KYOCERA AVX Components ThailandThis is the official notification that we will be transitioning production and equipment for Tantalum and Polymer Capacitors from Rohm Japan and Rohm Thailand to our Thailand Kyocera AVX Components. This transition will be taking place over the next 3 years with completion scheduled for January 2025.
Part Status:
KYOCERA AVX TCJC475M050R0200 - Technical Attributes
| Type: | Solid SMD |
| Capacitance: | 4.7µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 200mΩ |
| Operating Temp Range: | -55°C to +105°C |
| Case Size: | 2312 (6032 Metric) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount