text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJD475M063R0120

TCJ Series 4.7 uF ±20 % 63 V SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TCJD475M063R0120 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 4.7µF
Rated Voltage: 63V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$460.00
USD
Quantity
Unit Price
500
$0.92
1,000
$0.905
1,500
$0.895
2,000+
$0.885
Product Variant Information section