text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJE106M063R0150

TCJ Series 10 uF 63 V ±20% SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TCJE106M063R0150 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 150mΩ
Leakage Current: 63µA
Dissipation Factor: 6%
Ripple Current: 1300mA
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$596.00
USD
Quantity
Unit Price
400
$1.49
800
$1.48
1,200+
$1.46
Product Variant Information section