text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJE107M020R0045

TCJ Series 2917 100 uF 20 V 2917 SMT Polymer Solid Electrolytic Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TCJE107M020R0045 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 45mΩ
Leakage Current: 200µA
Ripple Current: 2400mA
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Dimension: L  7.3mm x W  4.3mm x H  4.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$572.00
USD
Quantity
Unit Price
400
$1.43
800
$1.42
1,200
$1.41
1,600+
$1.21
Product Variant Information section