text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJY107M020R0055

Tantalum Capacitors TANT POLY 100UF 20V 2917

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
KYOCERA AVX TCJY107M020R0055 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 55mΩ
Leakage Current: 200µA
Dissipation Factor: 6%
Ripple Current: 1.8A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$545.00
USD
Quantity
Unit Price
1,000
$0.545
2,000
$0.54
3,000+
$0.53
Product Variant Information section