Manufacturer Part #
TCN4158M006R0055
TCN Series 1500 uF ±20 % 6.3 V SMT Tantalum Polymer Electrolytic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
KYOCERA AVX TCN4158M006R0055 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Change NoticeTransition of Tantalum and Polymer capacitors from Rohm Japan and Rohm Thailand to KYOCERA AVX Components ThailandThis is the official notification that we will be transitioning production and equipment for Tantalum and Polymer Capacitors from Rohm Japan and Rohm Thailand to our Thailand Kyocera AVX Components. This transition will be taking place over the next 3 years with completion scheduled for January 2025.
Part Status:
KYOCERA AVX TCN4158M006R0055 - Technical Attributes
| Type: | Polymer |
| Capacitance: | 1500µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Case Size: | 2924 (7361 Metric) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount